Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L100/33DR

DigiKey Part Number
F4071TR-ND - Tape & Reel (TR)
F4071CT-ND - Cut Tape (CT)
F4071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L100/33DR
Description
PTC RESET FUSE 33V 1.1A 2016
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
400 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
515,41200 Kč77,06 Kč
1014,21600 Kč142,16 Kč
5011,79660 Kč589,83 Kč
10010,88330 Kč1 088,33 Kč
2509,78340 Kč2 445,85 Kč
5009,02284 Kč4 511,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,79803 Kč10 197,05 Kč
3 0006,26286 Kč18 788,58 Kč
4 5006,01065 Kč27 047,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč