180µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7490220123

DigiKey Part Number
732-10732-2-ND - Tape & Reel (TR)
732-10732-1-ND - Cut Tape (CT)
732-10732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7490220123
Description
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
7490220123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
180µH
Manufacturer
Würth Elektronik
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.720" L x 0.579" W (18.29mm x 14.70mm)
Part Status
Active
Height - Seated (Max)
0.346" (8.80mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,94000 Kč134,94 Kč
10130,18000 Kč1 301,80 Kč
50122,23400 Kč6 111,70 Kč
100115,10150 Kč11 510,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
290102,55079 Kč29 739,73 Kč
Manufacturers Standard Package
Unit Price without VAT:134,94000 Kč
Unit Price with VAT:163,27740 Kč