
749020310 | |
|---|---|
DigiKey Part Number | 732-11665-2-ND - Tape & Reel (TR) 732-11665-1-ND - Cut Tape (CT) 732-11665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749020310 |
Description | WE-LAN AQ 10/100/1000 BASE-T SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749020310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.575" W (17.53mm x 14.60mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 50 | 128,92780 Kč | 6 446,39 Kč |
| 100 | 115,11100 Kč | 11 511,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 100,44813 Kč | 40 179,25 Kč |
| 800 | 92,98911 Kč | 74 391,29 Kč |
| 1 200 | 81,60015 Kč | 97 920,18 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |












