350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
749020100A View 2

749020100A

DigiKey Part Number
732-12037-2-ND - Tape & Reel (TR)
732-12037-1-ND - Cut Tape (CT)
732-12037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749020100A
Description
WE-LAN 10/100/1000 BASE-T SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749020100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.339" W (12.70mm x 8.60mm)
Height - Seated (Max)
0.128" (3.25mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
25119,08400 Kč2 977,10 Kč
100105,22100 Kč10 522,10 Kč
25098,03968 Kč24 509,92 Kč
50087,52008 Kč43 760,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20080,81395 Kč96 976,74 Kč
Manufacturers Standard Package
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč