
7490120110 | |
|---|---|
DigiKey Part Number | 732-7196-2-ND - Tape & Reel (TR) 732-7196-1-ND - Cut Tape (CT) 732-7196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490120110 |
Description | 10/100 BASE-T SMD TRANSFORMER 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490120110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.365" W (12.70mm x 9.27mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 99,55200 Kč | 995,52 Kč |
| 50 | 90,52240 Kč | 4 526,12 Kč |
| 100 | 82,27020 Kč | 8 227,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 71,80346 Kč | 46 672,25 Kč |
| 1 300 | 65,25193 Kč | 84 827,51 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |












