
FCM 1005KF-301T01 | |
|---|---|
DigiKey Part Number | 4816-FCM1005KF-301T01TR-ND - Tape & Reel (TR) 4816-FCM1005KF-301T01CT-ND - Cut Tape (CT) 4816-FCM1005KF-301T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCM 1005KF-301T01 |
Description | FERRITE BEAD 300 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,79800 Kč | 7,98 Kč |
| 25 | 0,66360 Kč | 16,59 Kč |
| 50 | 0,57960 Kč | 28,98 Kč |
| 100 | 0,50820 Kč | 50,82 Kč |
| 250 | 0,42836 Kč | 107,09 Kč |
| 500 | 0,37628 Kč | 188,14 Kč |
| 1 000 | 0,32967 Kč | 329,67 Kč |
| 5 000 | 0,23904 Kč | 1 195,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,20610 Kč | 2 061,00 Kč |
| 20 000 | 0,17611 Kč | 3 522,20 Kč |
| 30 000 | 0,15979 Kč | 4 793,70 Kč |
| 50 000 | 0,15749 Kč | 7 874,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



