
7488930245 | |
---|---|
DigiKey Part Number | 732-1843-2-ND - Tape & Reel (TR) 732-1843-1-ND - Cut Tape (CT) 732-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7488930245 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GSM, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7488930245 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, GSM, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,87000 Kč | 46,87 Kč |
10 | 45,76400 Kč | 457,64 Kč |
50 | 41,78500 Kč | 2 089,25 Kč |
100 | 39,80610 Kč | 3 980,61 Kč |
500 | 37,80646 Kč | 18 903,23 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 27,76438 Kč | 83 293,14 Kč |
Unit Price without VAT: | 46,87000 Kč |
---|---|
Unit Price with VAT: | 56,71270 Kč |