
748421245 | |
|---|---|
DigiKey Part Number | 732-2230-2-ND - Tape & Reel (TR) 732-2230-1-ND - Cut Tape (CT) 732-2230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748421245 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 748421245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 26,73000 Kč | 267,30 Kč |
| 50 | 24,67260 Kč | 1 233,63 Kč |
| 100 | 22,59380 Kč | 2 259,38 Kč |
| 1 000 | 20,55704 Kč | 20 557,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,31579 Kč | 69 263,16 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |













