
X3C25P1-05S | |
|---|---|
DigiKey Part Number | 1173-1145-2-ND - Tape & Reel (TR) 1173-1145-1-ND - Cut Tape (CT) 1173-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C25P1-05S |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 5dB 60W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | 5dB | |
Applications | General Purpose | |
Insertion Loss | 0.18dB | |
Power - Max | 60W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 97,85100 Kč | 978,51 Kč |
| 25 | 92,56760 Kč | 2 314,19 Kč |
| 100 | 85,30440 Kč | 8 530,44 Kč |
| 250 | 80,95064 Kč | 20 237,66 Kč |
| 500 | 77,87570 Kč | 38 937,85 Kč |
| 1 000 | 74,97861 Kč | 74 978,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 59,05688 Kč | 118 113,76 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

