2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748112024

DigiKey Part Number
732-6285-2-ND - Tape & Reel (TR)
732-6285-1-ND - Cut Tape (CT)
732-6285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748112024
Description
RF FILTER LOW PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
748112024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1033,24000 Kč332,40 Kč
5030,69900 Kč1 534,95 Kč
10028,13730 Kč2 813,73 Kč
1 00025,55478 Kč25 554,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,53249 Kč98 129,96 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč