
ADC12DJ3200AAVT | |
|---|---|
DigiKey Part Number | ADC12DJ3200AAVT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC12DJ3200AAVT |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DJ3200AAVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Package / Case | 144-FBGA, FCBGA | |
Supplier Device Package | 144-FCBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35 397,70356 Kč | 8 849 425,89 Kč |
| Unit Price without VAT: | 35 397,70356 Kč |
|---|---|
| Unit Price with VAT: | 42 831,22131 Kč |



