
ADC12DJ3200AAV | |
|---|---|
DigiKey Part Number | 296-47440-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ3200AAV |
Description | IC ADC 12BIT 144-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1, 2 Input 2 Flash 144-FCBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12DJ3200AAV Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Flash |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.05V ~ 1.15V, 1.8V ~ 2V |
Number of Bits 12 | Voltage - Supply, Digital 1.05V ~ 1.15V |
Sampling Rate (Per Second) 3.2G | Features Simultaneous Sampling |
Number of Inputs 1, 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 144-FBGA, FCBGA |
Data Interface JESD204B | Supplier Device Package 144-FCBGA (10x10) |
Configuration MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 402,91000 Kč | 58 402,91 Kč |
| Unit Price without VAT: | 58 402,91000 Kč |
|---|---|
| Unit Price with VAT: | 70 667,52110 Kč |




