
ADC12DJ3200EVM | |
|---|---|
DigiKey Part Number | 296-47689-ND |
Manufacturer | |
Manufacturer Product Number | ADC12DJ3200EVM |
Description | EVAL BOARD FOR ADC12DJ3200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC12DJ3200 - 12 Bit 6.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 6.4G |
Manufacturer Texas Instruments | Data Interface Serial |
Packaging Bulk | Utilized IC / Part ADC12DJ3200 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 12 |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68 404,79000 Kč | 68 404,79 Kč |
| Unit Price without VAT: | 68 404,79000 Kč |
|---|---|
| Unit Price with VAT: | 82 769,79590 Kč |



