2 Pin Screw Terminal, Power Tap Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Pin Screw Terminal, Power Tap Surface Mount, Right Angle
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level
7466310R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

7466310R

DigiKey Part Number
732-10896-2-ND - Tape & Reel (TR)
732-10896-1-ND - Cut Tape (CT)
732-10896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7466310R
Description
TERM REDCUBE 2PIN SMD RA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Pin Screw Terminal, Power Tap Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7466310R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
-
Termination
Solder
Current Rating (Amps)
50 A
Number of Pins
2
Mounting Type
Surface Mount, Right Angle
Features
Screw not Included
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1068,28500 Kč682,85 Kč
5059,99120 Kč2 999,56 Kč
10054,61580 Kč5 461,58 Kč
50049,24072 Kč24 620,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00047,27070 Kč47 270,70 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč