
7466203 | |
|---|---|
DigiKey Part Number | 732-5244-ND |
Manufacturer | |
Manufacturer Product Number | 7466203 |
Description | TERM REDCUBE M3 1PIN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M3 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M3 | |
Termination | Solder | |
Current Rating (Amps) | 50 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 10 | 47,48900 Kč | 474,89 Kč |
| 50 | 42,96720 Kč | 2 148,36 Kč |
| 100 | 38,45840 Kč | 3 845,84 Kč |
| 500 | 34,83986 Kč | 17 419,93 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |












