



7466005R | |
|---|---|
DigiKey Part Number | 732-10900-2-ND - Tape & Reel (TR) 732-10900-1-ND - Cut Tape (CT) 732-10900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7466005R |
Description | TERM REDCUBE M5 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7466005R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 70 A |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 44,23500 Kč | 442,35 Kč |
| 50 | 38,72860 Kč | 1 936,43 Kč |
| 100 | 35,26670 Kč | 3 526,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 30,19460 Kč | 18 116,76 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |












