1 kVDC Fuse Cartridge, Ceramic Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828060.ZXTHP

DigiKey Part Number
18-0828060.ZXTHP-ND
Manufacturer
Manufacturer Product Number
0828060.ZXTHP
Description
HIGH VOLTAGE CARTRIDGE FUSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kVDC Fuse Cartridge, Ceramic Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Approval Agency
cURus
Manufacturer
Littelfuse Inc.
Operating Temperature
-55°C ~ 125°C
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Tray
Package / Case
Radial Bend Cylinder
Part Status
Active
Size / Dimension
0.406" Dia x 1.575" L (10.30mm x 40.00mm)
Mounting Type
Through Hole
Melting I²t
4800.0
Fuse Type
Cartridge, Ceramic
DC Cold Resistance
1.57 mOhms
Voltage Rating - DC
1 kVDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1889,07000 Kč889,07 Kč
5737,61800 Kč3 688,09 Kč
10680,41100 Kč6 804,11 Kč
50563,40720 Kč28 170,36 Kč
100519,03290 Kč51 903,29 Kč
300500,80313 Kč150 240,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:889,07000 Kč
Unit Price with VAT:1 075,77470 Kč