
5600200222 | |
|---|---|
DigiKey Part Number | 900-5600200222TR-ND - Tape & Reel (TR) 900-5600200222CT-ND - Cut Tape (CT) 900-5600200222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200222 |
Description | 2.0 W-B SMT ST 2CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200222 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Red |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 23,52500 Kč | 235,25 Kč |
| 100 | 19,99630 Kč | 1 999,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 17,87123 Kč | 11 616,30 Kč |
| 1 300 | 17,01825 Kč | 22 123,72 Kč |
| 1 950 | 16,53841 Kč | 32 249,90 Kč |
| 3 250 | 15,95324 Kč | 51 848,03 Kč |
| 4 550 | 15,57924 Kč | 70 885,54 Kč |
| 6 500 | 15,19240 Kč | 98 750,60 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |









