
0828010.UXTHP | |
|---|---|
DigiKey Part Number | 18-0828010.UXTHP-ND |
Manufacturer | |
Manufacturer Product Number | 0828010.UXTHP |
Description | HIGH VOLTAGE CARTRIDGE FUSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kVDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Approval Agency cURus |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Breaking Capacity @ Rated Voltage 10kA |
Part Status Active | Package / Case Radial Bend Cylinder |
Mounting Type Through Hole | Size / Dimension 0.406" Dia x 1.575" L (10.30mm x 40.00mm) |
Fuse Type Cartridge, Ceramic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,80000 Kč | 633,80 Kč |
| 5 | 525,76800 Kč | 2 628,84 Kč |
| 10 | 485,03600 Kč | 4 850,36 Kč |
| 50 | 401,77280 Kč | 20 088,64 Kč |
| 100 | 370,21220 Kč | 37 021,22 Kč |
| 250 | 345,14852 Kč | 86 287,13 Kč |
| Unit Price without VAT: | 633,80000 Kč |
|---|---|
| Unit Price with VAT: | 766,89800 Kč |




