



74650073R | |
|---|---|
DigiKey Part Number | 732-74650073RTR-ND - Tape & Reel (TR) 732-74650073RCT-ND - Cut Tape (CT) 732-74650073RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74650073R |
Description | TERM REDCUBE M3 4PIN PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 74650073R Models |
Category | Termination Solder |
Manufacturer Würth Elektronik | Current Rating (Amps) 50 A |
Series | Number of Pins 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Through Hole |
Part Status Active | Features Screw not Included |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M3 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,34000 Kč | 81,34 Kč |
| 10 | 67,82200 Kč | 678,22 Kč |
| 50 | 59,58420 Kč | 2 979,21 Kč |
| 100 | 54,24520 Kč | 5 424,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 46,46077 Kč | 34 845,58 Kč |
| Unit Price without VAT: | 81,34000 Kč |
|---|---|
| Unit Price with VAT: | 98,42140 Kč |











