



7461098 | |
|---|---|
DigiKey Part Number | 732-3278-ND |
Manufacturer | |
Manufacturer Product Number | 7461098 |
Description | TERM REDCUBE M6 25PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Shank Terminal M6 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461098 Models |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Current Rating (Amps) 250 A |
Series | Number of Pins 25 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Shank Terminal | Contact Material Copper |
Screw Size M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 76,03900 Kč | 760,39 Kč |
| 50 | 69,14840 Kč | 3 457,42 Kč |
| 150 | 62,82647 Kč | 9 423,97 Kč |
| 500 | 54,64392 Kč | 27 321,96 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |














