9 Pin Shank Terminal M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461094

DigiKey Part Number
732-3212-ND
Manufacturer
Manufacturer Product Number
7461094
Description
TERM REDCUBE M3 9PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Shank Terminal M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461094 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Size
M3
Manufacturer
Würth Elektronik
Termination
Press-Fit
Series
Current Rating (Amps)
130 A
Packaging
Bulk
Number of Pins
9
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Shank Terminal
Features
Screw not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,17000 Kč82,17 Kč
1076,03900 Kč760,39 Kč
5069,14840 Kč3 457,42 Kč
10062,82720 Kč6 282,72 Kč
50054,64392 Kč27 321,96 Kč
Unit Price without VAT:82,17000 Kč
Unit Price with VAT:99,42570 Kč