9 Pin Screw Terminal, Power Tap M3 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461093

DigiKey Part Number
732-3211-ND
Manufacturer
Manufacturer Product Number
7461093
Description
TERM REDCUBE M3 9PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Screw Terminal, Power Tap M3 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7461093 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw Size
M3
Manufacturer
Würth Elektronik
Termination
Press-Fit
Series
Current Rating (Amps)
130 A
Packaging
Bulk
Number of Pins
9
Part Status
Active
Mounting Type
Through Hole
Terminal Type
Screw Terminal, Power Tap
Features
Screw not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,49000 Kč104,49 Kč
1096,77000 Kč967,70 Kč
5087,96840 Kč4 398,42 Kč
10080,00380 Kč8 000,38 Kč
50069,54266 Kč34 771,33 Kč
Unit Price without VAT:104,49000 Kč
Unit Price with VAT:126,43290 Kč