
7461090 | |
|---|---|
DigiKey Part Number | 732-3209-ND |
Manufacturer | |
Manufacturer Product Number | 7461090 |
Description | TERM REDCUBE M8 20PIN PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Screw Terminal, Power Tap M8 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7461090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 350 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 203,95400 Kč | 2 039,54 Kč |
| 50 | 185,41660 Kč | 9 270,83 Kč |
| 100 | 168,58240 Kč | 16 858,24 Kč |
| 500 | 146,58956 Kč | 73 294,78 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |












