




744878004 | |
|---|---|
DigiKey Part Number | 732-2302-2-ND - Tape & Reel (TR) 732-2302-1-ND - Cut Tape (CT) 732-2302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744878004 |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 9.4 µH Inductance - Connected in Series 2.35 µH Inductance - Connected in Parallel 75mOhm Max DC Resistance (DCR) - Parallel 1.3 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744878004 Models |
Category | Current Rating - Series 650 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 3 A |
Series | Current Saturation - Series 1.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 75mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2.35 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 9.4 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Parallel 1.3 A | Height 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 50,26200 Kč | 502,62 Kč |
| 50 | 46,71640 Kč | 2 335,82 Kč |
| 100 | 42,96230 Kč | 4 296,23 Kč |
| 500 | 39,41690 Kč | 19 708,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,29474 Kč | 32 294,74 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |






