
744870471 | |
|---|---|
DigiKey Part Number | 732-744870471TR-ND - Tape & Reel (TR) 732-744870471CT-ND - Cut Tape (CT) 732-744870471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744870471 |
Description | WE-DD SMT SHIELDED COUPLED INDUC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 940 µH Inductance - Connected in Series 235 µH Inductance - Connected in Parallel 1.2Ohm DC Resistance (DCR) - Parallel 700 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744870471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 235 µH | |
Inductance - Connected In Series | 940 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 700 mA | |
Current Rating - Series | 350 mA | |
Current Saturation - Parallel | 900 mA | |
Current Saturation - Series | 450 mA | |
DC Resistance (DCR) - Parallel | 1.2Ohm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,57000 Kč | 54,57 Kč |
| 10 | 50,40900 Kč | 504,09 Kč |
| 50 | 47,07580 Kč | 2 353,79 Kč |
| 100 | 43,74300 Kč | 4 374,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,05642 Kč | 19 028,21 Kč |
| Unit Price without VAT: | 54,57000 Kč |
|---|---|
| Unit Price with VAT: | 66,02970 Kč |











