


744870151 | |
|---|---|
DigiKey Part Number | 732-2331-2-ND - Tape & Reel (TR) 732-2331-1-ND - Cut Tape (CT) 732-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744870151 |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 300 µH Inductance - Connected in Series 75 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744870151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 75 µH | |
Inductance - Connected In Series | 300 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1 A | |
Current Rating - Series | 500 mA | |
Current Saturation - Parallel | 1.7 A | |
Current Saturation - Series | 850 mA | |
DC Resistance (DCR) - Parallel | 400mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 59,63400 Kč | 596,34 Kč |
| 50 | 55,43480 Kč | 2 771,74 Kč |
| 100 | 51,23510 Kč | 5 123,51 Kč |
| 250 | 46,82556 Kč | 11 706,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 38,90510 Kč | 19 452,55 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |










