744878005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744878005
744878005

744870151

DigiKey Part Number
732-2331-2-ND - Tape & Reel (TR)
732-2331-1-ND - Cut Tape (CT)
732-2331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744870151
Description
INDUCT ARRAY 2 COIL 150UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 300 µH Inductance - Connected in Series 75 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744870151 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
75 µH
Inductance - Connected In Series
300 µH
Tolerance
±20%
Current Rating - Parallel
1 A
Current Rating - Series
500 mA
Current Saturation - Parallel
1.7 A
Current Saturation - Series
850 mA
DC Resistance (DCR) - Parallel
400mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,21000 Kč62,21 Kč
1059,08900 Kč590,89 Kč
5054,92780 Kč2 746,39 Kč
10050,76660 Kč5 076,66 Kč
25046,39740 Kč11 599,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,14002 Kč18 070,01 Kč
Manufacturers Standard Package
Unit Price without VAT:62,21000 Kč
Unit Price with VAT:75,27410 Kč