Shielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 0.75 µH Inductance - Connected in Parallel 16mOhm Max DC Resistance (DCR) - Parallel 8.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 0.75 µH Inductance - Connected in Parallel 16mOhm Max DC Resistance (DCR) - Parallel 8.6 A Nonstandard
744878005

7448700015

DigiKey Part Number
732-2321-2-ND - Tape & Reel (TR)
732-2321-1-ND - Cut Tape (CT)
732-2321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7448700015
Description
INDUCT ARRAY 2 COIL 1.5UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3 µH Inductance - Connected in Series 0.75 µH Inductance - Connected in Parallel 16mOhm Max DC Resistance (DCR) - Parallel 8.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7448700015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
0.75 µH
Inductance - Connected In Series
3 µH
Tolerance
±30%
Current Rating - Parallel
8.6 A
Current Rating - Series
4.3 A
Current Saturation - Parallel
17.5 A
Current Saturation - Series
8.75 A
DC Resistance (DCR) - Parallel
16mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1059,63400 Kč596,34 Kč
5055,43480 Kč2 771,74 Kč
10051,23510 Kč5 123,51 Kč
25046,82556 Kč11 706,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,90510 Kč19 452,55 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč