



744862250 | |
|---|---|
cms-digikey-product-number | 732-3145-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 744862250 |
cms-description | CMC 25MH 250MA 2LN TH |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 3.6Ohm |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 744862250 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 mH @ 10 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 3.6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 72,83300 Kč | 728,33 Kč |
| 50 | 63,33520 Kč | 3 166,76 Kč |
| 100 | 57,00550 Kč | 5 700,55 Kč |
| 500 | 50,67788 Kč | 25 338,94 Kč |
| 960 | 46,35846 Kč | 44 504,12 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |






