
TEA1721AT/N1,118 | |
|---|---|
DigiKey Part Number | 568-9556-2-ND - Tape & Reel (TR) 568-9556-1-ND - Cut Tape (CT) 568-9556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1721AT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 35V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 5 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,65000 Kč | 186,50 Kč |
| 25 | 16,88200 Kč | 422,05 Kč |
| 100 | 14,93290 Kč | 1 493,29 Kč |
| 250 | 14,00332 Kč | 3 500,83 Kč |
| 500 | 13,44254 Kč | 6 721,27 Kč |
| 1 000 | 12,98090 Kč | 12 980,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,49343 Kč | 31 233,58 Kč |
| 5 000 | 12,19974 Kč | 60 998,70 Kč |
| 7 500 | 12,05258 Kč | 90 394,35 Kč |
| 12 500 | 11,88961 Kč | 148 620,12 Kč |
| 17 500 | 11,79441 Kč | 206 402,17 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |


