Diode 600 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1JFA

DigiKey Part Number
US1JFATR-ND - Tape & Reel (TR)
US1JFACT-ND - Cut Tape (CT)
US1JFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1JFA
Description
DIODE STANDARD 600V 1A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-123FA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USL1JDiotec Semiconductor2 4824878-USL1JCT-ND4,41000 KčSimilar
VS-1EFU06-M3/IVishay General Semiconductor - Diodes Division35 631VS-1EFU06-M3/IGICT-ND14,28000 KčSimilar
In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
1 0003,78069 Kč3 780,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,98410 Kč8 952,30 Kč
6 0002,72372 Kč16 342,32 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč