
TEA1721DT/N1,118 | |
|---|---|
DigiKey Part Number | 568-9558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1721DT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle 75% |
Manufacturer NXP USA Inc. | Frequency - Switching 22.5kHz ~ 50.5kHz |
Packaging Tape & Reel (TR) | Power (Watts) 5 W |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Internal Switch(s) Yes | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Breakdown 700V | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Topology Flyback | Supplier Device Package 7-SOIC |
Voltage - Start Up 17 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,73759 Kč | 41 843,97 Kč |
| Unit Price without VAT: | 16,73759 Kč |
|---|---|
| Unit Price with VAT: | 20,25248 Kč |


