



744862180 | |
|---|---|
DigiKey Part Number | 732-744862180-ND |
Manufacturer | |
Manufacturer Product Number | 744862180 |
Description | CMC 18MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744862180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 3.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 77,48300 Kč | 774,83 Kč |
| 50 | 67,38680 Kč | 3 369,34 Kč |
| 100 | 60,65480 Kč | 6 065,48 Kč |
| 500 | 53,92286 Kč | 26 961,43 Kč |
| 960 | 49,32693 Kč | 47 353,85 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |











