



744862018 | |
|---|---|
DigiKey Part Number | 732-744862018-ND |
Manufacturer | |
Manufacturer Product Number | 744862018 |
Description | CMC 1.8MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744862018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 72,83300 Kč | 728,33 Kč |
| 50 | 63,33520 Kč | 3 166,76 Kč |
| 100 | 57,00550 Kč | 5 700,55 Kč |
| 500 | 50,67788 Kč | 25 338,94 Kč |
| 960 | 46,35846 Kč | 44 504,12 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |




