
ATS020020025-SF-7X | |
|---|---|
DigiKey Part Number | 684-ATS020020025-SF-7X-ND |
Manufacturer | |
Manufacturer Product Number | ATS020020025-SF-7X |
Description | HEATSINK 20X20X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS020020025-SF-7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.87°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 Kč | 158,93 Kč |
| 10 | 140,61400 Kč | 1 406,14 Kč |
| 25 | 133,94520 Kč | 3 348,63 Kč |
| 50 | 129,09960 Kč | 6 454,98 Kč |
| 100 | 124,43080 Kč | 12 443,08 Kč |
| 300 | 117,36497 Kč | 35 209,49 Kč |
| 500 | 114,21310 Kč | 57 106,55 Kč |
| 1 000 | 110,06750 Kč | 110 067,50 Kč |
| Unit Price without VAT: | 158,93000 Kč |
|---|---|
| Unit Price with VAT: | 192,30530 Kč |



