



| 744839003460 | |
|---|---|
| DigiKey Part Number | 732-10867-ND | 
| Manufacturer | |
| Manufacturer Product Number | 744839003460 | 
| Description | CMC 3MH 46A 3LN TH | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 3 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 46A DCR 1.6mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744839003460 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 3 | |
| Inductance @ Frequency | 3 mH @ 10 kHz | |
| Current Rating (Max) | 46A | |
| DC Resistance (DCR) (Max) | 1.6mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | 760V | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 2.756" Dia (70.00mm) | |
| Height (Max) | 1.535" (39.00mm) | |
| Package / Case | Horizontal, 6 PC Pin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 020,53000 Kč | 1 020,53 Kč | 
| 10 | 907,05800 Kč | 9 070,58 Kč | 
| 48 | 850,31958 Kč | 40 815,34 Kč | 
| 120 | 842,90308 Kč | 101 148,37 Kč | 
| Unit Price without VAT: | 1 020,53000 Kč | 
|---|---|
| Unit Price with VAT: | 1 234,84130 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic