

7448262510 | |
---|---|
DigiKey Part Number | 732-3242-ND |
Manufacturer | |
Manufacturer Product Number | 7448262510 |
Description | CMC 1MH 25A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 25A DCR 4.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448262510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 4.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 0.925" W (44.00mm x 23.50mm) | |
Height (Max) | 1.693" (43.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 415,35000 Kč | 415,35 Kč |
10 | 408,87200 Kč | 4 088,72 Kč |
100 | 324,32310 Kč | 32 432,31 Kč |
250 | 310,26452 Kč | 77 566,13 Kč |
500 | 295,81182 Kč | 147 905,91 Kč |
Unit Price without VAT: | 415,35000 Kč |
---|---|
Unit Price with VAT: | 502,57350 Kč |