
VIPER17HD | |
|---|---|
DigiKey Part Number | 497-15811-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER17HD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER17HD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 50 | 29,61140 Kč | 1 480,57 Kč |
| 100 | 28,10370 Kč | 2 810,37 Kč |
| 250 | 26,51208 Kč | 6 628,02 Kč |
| 500 | 25,55204 Kč | 12 776,02 Kč |
| 1 000 | 24,76210 Kč | 24 762,10 Kč |
| 2 500 | 23,92823 Kč | 59 820,57 Kč |
| 5 000 | 23,42549 Kč | 117 127,45 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |







