


FAN9672Q | |
|---|---|
DigiKey Part Number | FAN9672Q-ND |
Manufacturer | |
Manufacturer Product Number | FAN9672Q |
Description | IC PFC CTRLR CCM 75KHZ 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 18kHz ~ 40kHz, 55kHz ~ 75kHz 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FAN9672Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 18kHz ~ 40kHz, 55kHz ~ 75kHz | |
Current - Startup | 30 µA | |
Voltage - Supply | 15V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 77,55840 Kč | 1 938,96 Kč |
| 100 | 70,39160 Kč | 7 039,16 Kč |
| 250 | 66,97188 Kč | 16 742,97 Kč |
| 500 | 64,91154 Kč | 32 455,77 Kč |
| 1 000 | 63,21532 Kč | 63 215,32 Kč |
| 2 500 | 61,42520 Kč | 153 563,00 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |





