
FAM65CR51ADZ2 | |
|---|---|
DigiKey Part Number | 5556-FAM65CR51ADZ2-ND |
Manufacturer | |
Manufacturer Product Number | FAM65CR51ADZ2 |
Description | MOSFET IPM 650V 41A 12-SSIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET H-Bridge 650 V 41 A 12-SSIP Exposed Pad, Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | H-Bridge | |
Current | 41 A | |
Voltage | 650 V | |
Voltage - Isolation | 5000Vrms | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 12-SSIP Exposed Pad, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,62000 Kč | 753,62 Kč |
| 12 | 547,62750 Kč | 6 571,53 Kč |
| 108 | 496,56769 Kč | 53 629,31 Kč |
| Unit Price without VAT: | 753,62000 Kč |
|---|---|
| Unit Price with VAT: | 911,88020 Kč |



