



7448261418 | |
|---|---|
DigiKey Part Number | 732-3240-ND |
Manufacturer | |
Manufacturer Product Number | 7448261418 |
Description | CMC 1.8MH 14A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 14A DCR 9.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448261418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 9.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" L x 0.925" W (43.00mm x 23.50mm) | |
Height (Max) | 1.693" (43.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,63000 Kč | 446,63 Kč |
| 10 | 439,65600 Kč | 4 396,56 Kč |
| 100 | 356,36130 Kč | 35 636,13 Kč |
| Unit Price without VAT: | 446,63000 Kč |
|---|---|
| Unit Price with VAT: | 540,42230 Kč |










