2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744823422

DigiKey Part Number
732-1445-ND
Manufacturer
Manufacturer Product Number
744823422
Description
CMC 2.2MH 4A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
744823422 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.925" L x 0.512" W (23.50mm x 13.00mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 517
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
10104,61200 Kč1 046,12 Kč
5083,05120 Kč4 152,56 Kč
10079,42280 Kč7 942,28 Kč
50072,16634 Kč36 083,17 Kč
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč