Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1399ATDR2G

DigiKey Part Number
488-NCP1399ATDR2GTR-ND - Tape & Reel (TR)
488-NCP1399ATDR2GCT-ND - Cut Tape (CT)
488-NCP1399ATDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1399ATDR2G
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
50%
Frequency - Switching
20kHz ~ 750kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1030,97200 Kč309,72 Kč
2528,20440 Kč705,11 Kč
10025,15770 Kč2 515,77 Kč
25023,70844 Kč5 927,11 Kč
50022,85170 Kč11 425,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,73208 Kč51 830,20 Kč
5 00020,28739 Kč101 436,95 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč