



7448041502 | |
|---|---|
DigiKey Part Number | 732-5591-ND |
Manufacturer | |
Manufacturer Product Number | 7448041502 |
Description | CMC 2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7448041502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -55° C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.748" W (29.00mm x 19.00mm) | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 50 | 245,52540 Kč | 12 276,27 Kč |
| 200 | 211,86245 Kč | 42 372,49 Kč |
| 400 | 194,92863 Kč | 77 971,45 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |













