



CCG1R5-12-03SF | |
|---|---|
DigiKey Part Number | 285-CCG1R5-12-03SF-ND |
Manufacturer | |
Manufacturer Product Number | CCG1R5-12-03SF |
Description | DC DC CONVERTER 3.3V 1.32W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG1R5-12-03SF Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 74% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.62" L x 0.41" W x 0.45" H (15.7mm x 10.4mm x 11.5mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Current - Output (Max) 400mA | Standard Number 62368-1 |
Power (Watts) 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 299,05400 Kč | 2 990,54 Kč |
| 25 | 292,65320 Kč | 7 316,33 Kč |
| 50 | 287,89940 Kč | 14 394,97 Kč |
| 100 | 283,21470 Kč | 28 321,47 Kč |
| 250 | 277,13244 Kč | 69 283,11 Kč |
| 500 | 272,61158 Kč | 136 305,79 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |










