
FTR-110-51-S-D-06-TR | |
|---|---|
DigiKey Part Number | SAM13889TR-ND - Tape & Reel (TR) SAM13889CT-ND - Cut Tape (CT) SAM13889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTR-110-51-S-D-06-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-110-51-S-D-06-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.190" (4.83mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 19 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,05800 Kč | 870,58 Kč |
| 100 | 73,98860 Kč | 7 398,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 90,50138 Kč | 20 362,81 Kč |
| 675 | 73,70298 Kč | 49 749,51 Kč |
| 1 125 | 68,24388 Kč | 76 774,37 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |











