
74479777310A | |
|---|---|
DigiKey Part Number | 732-74479777310ATR-ND - Tape & Reel (TR) 732-74479777310ACT-ND - Cut Tape (CT) 732-74479777310ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479777310A |
Description | FIXED IND 10UH 900MA 375 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 900 mA 375mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479777310A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 375mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 23,30800 Kč | 233,08 Kč |
| 50 | 21,06100 Kč | 1 053,05 Kč |
| 100 | 20,30510 Kč | 2 030,51 Kč |
| 500 | 18,79322 Kč | 9 396,61 Kč |
| 1 000 | 17,30235 Kč | 17 302,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,17910 Kč | 45 537,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |



