
EVALM105F310RTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM105F310RTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM105F310RTOBO1 |
Description | EVAL BOARD FOR IRSM005-301MH |
Customer Reference | |
Detailed Description | IRSM005-301MH iMOTION™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IRSM005-301MH | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 887,85000 Kč | 2 887,85 Kč |
| Unit Price without VAT: | 2 887,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 494,29850 Kč |




