



744773147 | |
|---|---|
DigiKey Part Number | 732-1261-2-ND - Tape & Reel (TR) 732-1261-1-ND - Cut Tape (CT) 732-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773147 |
Description | FIXED IND 47UH 680MA 844 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 680 mA 844mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 844mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 36,09600 Kč | 360,96 Kč |
| 50 | 32,50500 Kč | 1 625,25 Kč |
| 100 | 30,09010 Kč | 3 009,01 Kč |
| 250 | 28,87224 Kč | 7 218,06 Kč |
| 500 | 26,47848 Kč | 13 239,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,10116 Kč | 34 651,74 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




